| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.32.00.71 |
| Automotive | No |
| PPAP | No |
| Chip Density (bit) | 4M |
| Density Range (bit) | 256K to 8M |
| Organization | 512Kx8 |
| Data Bus Width (bit) | 8 |
| Max. Access Time (ns) | 20 |
| Interface Type | Serial-SPI |
| Minimum Operating Supply Voltage (V) | 1.8 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Operating Current (mA) | 1.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 3.23 |
| Package Length | 3.28 |
| PCB changed | 8 |
| Supplier Package | UFLGA |
| Pin Count | 8 |