SwitchcraftCXS3102A14S6SConector circular
Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder | |
| 14S-6 | |
| 16-20 | |
| No | |
| Brass | |
| Silver | |
| Nylon | |
| Black | |
| 13 | |
| 500V | |
| -40 | |
| 125 | |
| IP67 | |
| Threaded | |
| 300 |
Use this CXS3102A14S6S connector from Switchcraft to connect peripherals to your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 14S-6. This socket type connector's 6 contacts that are made out of brass and plated with silver. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -40 to 125 °C. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

