AmphenolCTVS06RF-25-37SConector circular
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Crimp | |
| 25-37 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 48 | |
| 31.34 |
Use this mil-dtl-38999 circular CTVS06RF-25-37S connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. This socket type connector has 37 contacts that are plated with gold. It has a plug type gender. Its shell size is 25-37. This product is 31.34 mm long with a diameter of 48 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

