AmphenolCTVS06RF-17-26PCConector circular

Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

By using this mil-dtl-38999 circular CTVS06RF-17-26PC connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 17-26. It has a straight body orientation. This PL connector has 26 contacts that are plated with gold. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 35.7 mm.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.