AmphenolCTVS06RF-11-35SAConector circular
Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 13 | |
| 13 | |
| SKT | |
| Crimp | |
| 11-35 | |
| No | |
| Gold | |
| Composite | |
| Electroless Nickel | |
| 12.989 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 25 | |
| 31.34 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular CTVS06RF-11-35SA connector from Amphenol. It has a plug type gender. Its shell size is 11-35. It has a straight body orientation. This socket type connector has 13 contacts that are plated with gold. This product is 31.34 mm long with a diameter of 25 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

