AmphenolCTVP00RW-9-35P(506)Conector circular

Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

This input/output mil-dtl-38999 circular CTVP00RW-9-35P(506) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 9-35. This RCP connector has 6 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. This product is 32.69 mm long, 24.1 mm tall and 24.1 mm deep. It uses the crimp termination method.

Import TariffMay apply to this part

13 piezas: Se puede enviar en 6 días

    Total$62.59Price for 1

    • Se puede enviar en 6 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 13 piezas
      • Price: $62.59

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.