| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
If you are in need of a rugged electrical connection, look no further than the CTJ120E04A-513 USB connector from Deutsch. It has a straight body orientation. This female connector has 12 female contacts. This is a 4-row connector. This device has a maximum current rating of 7.5 A. This harting connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 12.95 mm tall and 23.36 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

