KEMET CorporationCT-05Transformador de corriente
Used to monitor and detect AC, DC, Leakage Current and/or Pulse current (series dependent)
Overview
The FG sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a functional alarm test.
Applications
Typical applications include residual current sensor for In-Cable Control and Protection Devices (IC-CPD) or Wallbox.
Benefits
- • Open-loop, fluxgate-based current sensor
- • PCB mounting
- • Digital output of fault detection
- • Conform to IEC62752:2016
- • Conform to UL 2231-2
- • RoHS compliant
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Current Transformer | |
| 500:1 | |
| Pin | |
| Through Hole | |
| 2 | |
| -20 | |
| 80 | |
| Tray | |
| 4.4 | |
| 17.5 | |
| 17.5 | |
| 10 | |
| Permalloy |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

