Arrow Electronic Components Online
CSHV1000A001|HONEYWEL|simage
CSHV1000A001|HONEYWEL|limage
Sensores de corriente

CSHV1000A-001

Open Loop Current Sensor DC Current 5V Automotive AEC-Q100 4-Pin Box

Honeywell
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    9030.33.38.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Open Loop
  • Module/IC Classification
    Module
  • Sensing Current Type
    DC
  • Accuracy (%)
    ±2
  • Typical Response Time (us)
    2
  • Maximum Output Voltage (V)
    10
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Sensitivity (mV/A)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Box
  • Mounting
    Screw
  • Package Height
    41.4
  • Package Width
    35.15
  • Package Length
    40
  • PCB changed
    4
  • Pin Count
    4

Documentación y Recursos

Hojas de datos
Recursos de diseño