VishayCSC05A0110K0GEKRedes y matrices del resistor

Res Thick Film NET 10K Ohm 2% 0.62W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk

Looking to save space and power in your circuit design? The CSC05A0110K0GEK resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 0.62 W and a power rating per resistor of 0.2 (1/5) W. This product's 4 resistors have a value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 5 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. The CSC05A0110K0GEK part has a pin termination style. This product's terminal pitch is 2.54 mm. This product is 12.45 mm long, 4.95 mm tall and 2.49 mm deep. It has a tolerance of 2%. This device is made with thick film technology.

Import TariffMay apply to this part

14 piezas: Se puede enviar mañana

    Total$0.81Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2234+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Méjico
      • In Stock: 14 piezas
      • Price: $0.8074

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.