onsemiCS8190EDWFR20GControl del motor de movimiento
Motor Driver 13.1V 20-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 7 | |
| 0.01 | |
| 8.5 | |
| 8.5 to 16 | |
| 13.1 | |
| 16 | |
| 125 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 12.95(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
This air core gauge CS8190EDWFR20G stepper motor driver, developed by ON Semiconductor, can help you increase automation for a wide variety of machines. Its typical operating supply voltage is 13.1 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 13.1 V. Its minimum operating supply voltage of 8.5 V, while its maximum is 16 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

