BournsCR0603-FX-27R0ELFEnsamble fijo de resistor en una sola superficie

Res Thick Film 0603 27 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a CR0603-FX-27R0ELF fixed single surface-mount resistor from Bourns. This product has a resistance value of 27 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

12,140 piezas: Se puede enviar mañana

    Total$0.00Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1747+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      12140
      Country Of origin:
      Taiwán
         
      • Price: $0.0015
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1747+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 12,140 piezas
      • Price: $0.0015

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.