KOA CorporationCNZ1J4TTDRedes y matrices del resistor

Res Thick Film Array 0 Ohm ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD T/R

By combining multiple resistors into a single chip, the CNZ1J4TTD resistor array, developed by KOA Speer Electronics, can help you save space and power in your circuit design. This product's 4 resistors have a value of 0 Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology. The CNZ1J4TTD part has a concave termination style.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.