C&KCN202J62S405QAInterruptor basculante
Switch Rocker ON None OFF DPST Quick Connect Flat Rocker 16A 250VAC 248.57VA Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DPST | |
| ON None OFF | |
| Flat Rocker | |
| 16@125VAC@(CSA/UL) | |
| 248.57@(CSA/UL) | |
| 1500Vrms | |
| 100 | |
| 10000 | |
| Black | |
| 2 | |
| 10.8 | |
| Panel Mount | |
| Quick Connect | |
| 4 | |
| 10.5 | |
| 8.7 | |
| Black | |
| Nylon 6/6 | |
| Black | |
| Black | |
| Straight | |
| -20 | |
| 85 | |
| Bulk | |
| 33.2 | |
| 25.1 | |
| 18 | |
| 33.2 | |
| 25.1 | |
| 35.6 | |
| 18 | |
| 7 |
This CN202J62S405QA rocker switch from C&K Components will turn your project on and off when pressed. This device has a maximum current rating of 16 A @ 125VAC@(CSA/UL). It has a DPST configuration. This rocker switch panel has an operating temperature range of -20 °C to 85 °C. The CN202J62S405QA rocker switch panel has a quick connect termination style. This product is 33.2 mm long, 35.6 mm tall and 25.1 mm deep. The maximum AC voltage rating is 250 VAC.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

