KOA CorporationCN1J4TTD820JRedes y matrices del resistor
Res Thick Film Array 82 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Array | |
| 4 | |
| 82 | |
| 5% | |
| 50 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| ISOL | |
| 1206 | |
| 0603 | |
| Concave | |
| 8 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206(4 X 0603) | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| Surface Mount |
If you're looking to conserve space in your circuit design, then this CN1J4TTD820J resistor array from KOA Speer Electronics will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 82 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product's terminal pitch is 0.8 mm. The CN1J4TTD820J part has a concave termination style.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
