KOA CorporationCN1E4KTTD102JRedes y matrices del resistor

Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Downsize multiple resistors onto a single chip with the CN1E4KTTD102J resistor array, developed by KOA Speer Electronics. This product's 4 resistors have a value of 1K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product's terminal pitch is 0.5 mm. The CN1E4KTTD102J part has a convex termination style. This product is 2 mm long, 0.35 mm tall and 1 mm deep. It has a tolerance of 5%.

A datasheet is only available for this product at this time.

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.