| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | CMOS |
| Module/IC Classification | Module |
| Color Sensing | Monochrome |
| Pixel Size (um) | 5.5x5.5 |
| Image Size (Pixels) | 2048x1088 |
| Image Size Range (Pixels) | >= 480,000 |
| Maximum Clock Frequency (MHz) | 480 |
| Minimum Operating Supply Voltage (V) | 2|2.05|3.2 |
| Typical Operating Supply Voltage (V) | 2|2.1|3.3 |
| Maximum Operating Supply Voltage (V) | 2.15|3.4 |
| Maximum Power Dissipation (mW) | 4200 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Through Hole |
| Package Height | 2.75 |
| Package Width | 13.5 |
| Package Length | 18.65 |
| PCB changed | 95 |
| Supplier Package | CuPGA |
| Pin Count | 95 |