| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Obsolete |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Maximum Gate Threshold Voltage (V) | 2.5 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 9.6 |
| Maximum IDSS (uA) | 1 |
| Typical Gate Charge @ Vgs (nC) | 22@4.5V |
| Typical Gate to Drain Charge (nC) | 7.2 |
| Typical Gate to Source Charge (nC) | 8.7 |
| Typical Reverse Recovery Charge (nC) | 9 |
| Typical Input Capacitance @ Vds (pF) | 2215@15V |
| Typical Output Capacitance (pF) | 310 |
| Typical Fall Time (ns) | 24.4 |
| Typical Turn-On Delay Time (ns) | 8 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 150 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.9(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| Pin Count | 8 |