Central SemiconductorCMPSH-3E TR PBFREERectifiers
Diode Schottky Si 40V 0.2A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 40 |
| Single | |
| 40 | |
| 0.2 | |
| 0.75 | |
| 1 | |
| 0.5@25V | |
| 357°C/W | |
| 350 | |
| 5 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.99(Max) |
| Package Width | 1.3 |
| Package Length | 2.93 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
Converting from AC to DC is simple when using a Schottky diode CMPSH-3E TR PBFREE rectifier from Central Semiconductor. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 0.75 A, while its maximum continuous forward current is 0.2 A.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

