Central SemiconductorCMMSH1-100G TRRectifiers
Diode Schottky 100V 1A 2-Pin SOD-123F T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| CMMSH1100GTR | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 1 | |
| 30 | |
| 0.85 | |
| 500 | |
| 1140 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.08(Max) |
| Package Width | 1.95(Max) |
| Package Length | 2.95(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123F |
| 2 | |
| Lead Shape | Flat |
Converting from AC to DC is simple when using a Schottky diode CMMSH1-100G TR rectifier from Central Semiconductor. Its maximum power dissipation is 1140 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. This rectifier has an operating temperature range of -65 °C to 125 °C. It is made in a single configuration.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

