| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Si | |
| Single | |
| 400 | |
| 2 | |
| 20 | |
| 1.8 | |
| 10 | |
| 35 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 2.4 mm |
| Package Length | 3.8 mm |
| PCB changed | 2 |
| Supplier Package | M-FLAT |
| 2 | |
| Lead Shape | Flat |
Switch from an AC voltage to a DC voltage using a switching diode CMH08A(TE12L,Q,M) rectifier from Toshiba. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 20 A, while its maximum continuous forward current is 2 A.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

