| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 200 | |
| 1@Ta=26C | |
| 20 | |
| 0.98 | |
| 10 | |
| 35 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 2.4 mm |
| Package Length | 3.8 mm |
| PCB changed | 2 |
| Supplier Package | M-FLAT |
| 2 | |
| Lead Shape | Flat |
Converting from AC to DC is simple when using a switching diode CMH04(TE12L,Q,M) rectifier from Toshiba. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has an operating temperature range of -40 °C to 150 °C. Its peak non-repetitive surge current is 20 A, while its maximum continuous forward current is 1@Ta=26C A. It is made in a single configuration.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

