VishayCMF55100K00FHBFResistor sujeto a orificio pasante simple

Res Metal Film 100K Ohm 1% 0.6W ±50ppm/°C Epoxy AXL Bulk

The CMF55100K00FHBF fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.1 mm long. This part has an operating temperature of -55 to 175 °C. It has a tolerance of 1%. The CMF55100K00FHBF part has an axial termination style. This device utilizes metal film technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 semanas
    • Price: $2.8540
    1. 1+$2.8540
    2. 500+$0.3958
    3. 1000+$0.2375
    4. 5000+$0.1286

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.