BournsCM453232-330KLMontaje superficial de inductores

Inductor Chip Wirewound 33uH 10% 2.52MHz 50Q-Factor Ferrite 0.16A 4Ohm DCR 1812 T/R

Save valuable space on a PCB with this general purpose chip CM453232-330KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 160m A with a maximum resistance of 4 Ohm. It has a tolerance of 10%. This device is made with wirewound technology. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 11M Hz. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. It has an inductance of 33u H.

17,500 piezas: Se puede enviar en 2 días

    Total$63.45Price for 500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2517+
      Manufacturer Lead Time:
      16 semanas
      • In Stock: 17,500 piezas
      • Price: $0.1269

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.