onsemiCM1230-04CPSupresores ESD
ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5.5 | |
| 9.8(Typ) | |
| 1@8/20us | |
| 1 | |
| 1.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.42 |
| Package Width | 0.96 |
| Package Length | 1.46 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
Install this diode array CM1230-04CP ESD protection device from ON Semiconductor to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±8(Min)@Contact Disc/±15(Min)@HBM kV. This device's maximum clamping voltage is 9.8(Typ) V. This ESD diode has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a quad configuration. Its capacitance value is 1.2 pF.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

