onsemiCM1213A-02SOSupresores ESD
ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin SC-74 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Dual | |
| Uni-Directional | |
| 2 | |
| 5.5 | |
| 6.5 | |
| 9 | |
| 10(Typ)@8/20us | |
| 1@8/20us | |
| 1 | |
| 10 | |
| 225 | |
| 1.2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-74 |
| 6 | |
| Lead Shape | Gull-wing |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this diode array CM1213A-02SO ESD protection device from ON Semiconductor for superior protection. This device's maximum clamping voltage is 10 V. This ESD diode has a maximum ESD protection device voltage of 8@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 1.2 pF. It is made in a dual configuration.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
