Illinois CapacitorCM04ED300JO3Capacitor Mica

Cap Mica 30pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R

With this CM04ED300JO3 silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The CM04ED300JO3 silver mica capacitor has a radial termination style. Its capacitance value is 30pF. This part has a lead diameter of 0.4 mm and a pitch of 3.6 mm. It has a tolerance of 5%. This product is 9.4(Max) mm long, 8.6(Max) mm tall and 4.8(Max) mm deep.

50 piezas: Se puede enviar en 2 días

    Total$66.15Price for 15

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 50 piezas
      • Price: $4.41

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.