PanduitCLT50F-C20Accesorios del cable
Cable Accessories Corrugated Loom Tubing Polyethylene Black Roll
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Corrugated Loom Tubing | |
| Black | |
| Polyethylene | |
| -40 | |
| 50 | |
| Roll | |
| 17 | |
| 30480 |
Use this corrugated loom tubing CLT50F-C20 cable accessory from Panduit to ensure a long and productive life of the cable system. This part has an operating temperature range of -40 to 50 °C. This product is 30480 mm long with a diameter of 17 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

