TDKCLF7045T-100MMontaje superficial de inductores
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.0456Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 2.5(Typ) | |
| 2.7(Typ) | |
| 0.0456 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7.4 | |
| Surface Mount | |
| 7.1 | |
| 4.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power CLF7045T-100M surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.5(Typ) A with a maximum resistance of 45.6m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 10u H. This product is 7.4 mm long, 4.8 mm tall and 7.1 mm deep.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

