TDKCLF10040T-3R3NMontaje superficial de inductores

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.8A 0.0143Ohm DCR T/R

This power CLF10040T-3R3N surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 10.3 mm long, 4.1 mm tall and 10 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 4.8(Typ) A with a maximum resistance of 14.3m Ohm. It has an inductance of 3.3u H. Its test frequency is 100K Hz.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.