Samsung Electro-MechanicsCL10C140JB8NNNCCapacitor cerámico multicapa
CL10C140JB8NNNC Samsung Electro-Mechanics Capacitor Ceramic Multilayer 14pF 50V C0G 5% Pad SMD 125°C - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 14pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| 0.0046 |
This CL10C140JB8NNNC multilayer ceramic capacitor (MLCC) from Samsung Electro-Mechanics consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 14pF.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

