Samsung Electro-MechanicsCL10C060DB8NNNCCapacitor cerámico multicapa
Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 6pF | |
| 0.5pF | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 |
Get more with less with Samsung Electro-Mechanics' CL10C060DB8NNNC multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 6pF.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

