Samsung Electro-MechanicsCL10C020CB8NNNCCapacitor cerámico multicapa

Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R

This CL10C020CB8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 2pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

185,847 piezas: Se puede enviar mañana

    Total$121.43Price for 17857

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2224+
      Manufacturer Lead Time:
      20 semanas
      Minimum Of :
      17857
      Maximum Of:
      185847
      Country Of origin:
      China
         
      • Price: $0.0068
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2224+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      China
      • In Stock: 185,847 piezas
      • Price: $0.0068

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.