Samsung Electro-MechanicsCL05C331JB5NNNCCapacitor cerámico multicapa

Cap Ceramic 330pF 50V C0G 5% Pad SMD 0402 125°C T/R

This CL05C331JB5NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 330pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 5%.

670,000 piezas: Se puede enviar en 2 días

    Total$120.00Price for 60000

    • (10000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2606+
      Manufacturer Lead Time:
      20 semanas
      • In Stock: 670,000 piezas
      • Price: $0.002

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.