PanduitCJ5E88TGWHTelecomunicaciones y teléfono del conector
Conn RJ-45 F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5e | |
| Crimp | |
| Straight | |
| -10 | |
| 65 | |
| 15.87 | |
| 38.15 | |
| 18.06 | |
| Cable Mount |
Do not worry about a bad telecom line connection again with this rj-45 CJ5E88TGWH telephone and telecom connector manufactured from Panduit. This F connector's 8 contacts that are made out of copper. It has a female type gender. This connector has a single port. It has a straight body orientation. It uses the crimp termination method. CJ5E88TGWH is housed in white acrylonitrile butadiene styrene. This product is 15.87 mm long, 18.06 mm tall and 38.15 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

