PanduitCJ588IWYTelecomunicaciones y teléfono del conector
Conn RJ-45 F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5e | |
| IDT | |
| Straight | |
| -10 | |
| 65 | |
| Single | |
| 15.9 | |
| 34.8 | |
| 18.3 | |
| Cable Mount |
This modular rj-45 CJ588IWY telephone and telecom connector from Panduit is typically used in applications where high-speed signals are an essential part of maintaining the network. This F connector has 8 F contacts. It has a straight body orientation. It has a female type gender. This connector has a single port. It uses the crimp termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

