| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Class J | |
| 1 | |
| 60 | |
| 600VAC|600VDC | |
| -20 | |
| 85 | |
| Screw | |
| 40 | |
| 84.1 | |
| 124 | |
| 231.78 | |
| Thermoplastic | |
| DIN Rail |
This fuse holder CH60J1I from Eaton will provide additional safety and convenience features for fuses in electrical circuits. This device has a current rating of 60. The voltage rating is 600VDC|600VAC. This part has a maximum operating temperature of 85 °C. This product is 40 mm long, 124 mm tall and 84.1 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
