Illinois CapacitorCGS902U040R4CCapacitor de aluminio

Cap Aluminum Lytic 9000uF 40V -10% to 75% (34.93 X 104.78mm) Clamp Mount Screw 0.019 Ohm 8.2A 2000h 85°C

Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Cornell Dubilier's electrolytic CGS902U040R4C aluminum capacitor. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 104.775(Max) mm tall with a diameter of 34.925(Max) mm. The CGS902U040R4C aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 9000uF. Its leakage current is 6000@5Min μA.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.