Illinois CapacitorCGS652U050V3CCapacitor de aluminio
Cap Aluminum Lytic 6500uF 50V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.025 Ohm 7.9A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6500uF | |
| -10% to 75% | |
| 50VDC | |
| 0.025 | |
| Standard | |
| 7.9 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 50.8 X 79.38 | |
| -40 | |
| 85 | |
| 50.8(Max) | |
| 79.38(Max) |
This electrolytic CGS652U050V3C aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 6500uF. Its leakage current is 6000@5Min μA. The CGS652U050V3C aluminum electrolytic capacitor has a screw terminal termination style. This product is 79.375(Max) mm tall with a diameter of 50.8(Max) mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

