Illinois CapacitorCGS323U025V4CCapacitor de aluminio
Cap Aluminum Lytic 32000uF 25V -10% to 75% (50.8 X 104.78mm) Clamp Mount Screw 0.018 Ohm 10.3A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 32000uF | |
| -10% to 75% | |
| 25VDC | |
| 0.018 | |
| Standard | |
| 10.3 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 50.8 X 104.78 | |
| -40 | |
| 85 | |
| 50.8(Max) | |
| 104.78(Max) |
This electrolytic CGS323U025V4C aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The CGS323U025V4C aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 6000@5Min μA. This product is 104.775(Max) mm tall with a diameter of 50.8(Max) mm. Its capacitance value is 32000uF.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

