Illinois CapacitorCGS251T250R2CCapacitor de aluminio
Cap Aluminum Lytic 250uF 250V -10% to 50% (34.93 X 53.98mm) Clamp Mount Screw 0.278 Ohm 1.6A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| CGS251T250R2C | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 250uF | |
| -10% to 50% | |
| 250VDC | |
| 0.278 | |
| Standard | |
| 1.6 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 34.93 X 53.98 | |
| -40 | |
| 85 | |
| 34.93(Max) | |
| 53.98(Max) |
This electrolytic CGS251T250R2C aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 53.975(Max) mm tall with a diameter of 34.925(Max) mm. The CGS251T250R2C aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 250uF. Its leakage current is 6000@5Min μA.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

