BournsCG0603MLU-3.3ESupresores ESD

ESD Suppressor Diode 3.3V 25Vc 2-Pin Case 0603(1608Metric) T/R

Install this CG0603MLU-3.3E ESD protection device from Bourns to prevent future damage to your electronic equipment from electrostatic discharge. This device's maximum clamping voltage is 25(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±8(Min)@Contact Disc kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. Its capacitance value is 0.05 pF.

5,000 piezas: Se puede enviar en 3 días

    Total$1,156.00Price for 5000

    • (5000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2550+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Taiwán
      • In Stock: 5,000 piezas
      • Price: $0.2312

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.