KOA CorporationCF1/2CT52R104JResistor sujeto a orificio pasante simple
Res Carbon Film 100K Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| NRND-Unconfirmed | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 100K | |
| 5% | |
| 400 | |
| 0.5 (1/2) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3 | |
| 8.5 | |
| 0.7 | |
| 20 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CF1/2CT52R104J fixed single through-hole resistor from KOA Speer Electronics will get the job done. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -450 to 350 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology. It has a tolerance of 5%. This product is 8.5 mm long. The CF1/2CT52R104J part has an axial termination style.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

