SamtecCES-123-01-T-DCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 46 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 46 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.5/Contact | |
| 566VDC|400VAC | |
| 10 | |
| -55 | |
| 105 | |
| Tube | |
| 58.42 | |
| 5.59 | |
| 5.08 | |
| 3.25 | |
| Through Hole |
Mount this socket strip CES-123-01-T-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 46 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 400 VAC. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5.5 A/contact. This product is 58.42 mm long, 5.08 mm tall and 5.59 mm deep. This connector has an operating temperature of -55 to 105 °C. CES-123-01-T-D is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

