SamtecCES-102-01-T-SCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.5/Contact | |
| 566VDC|400VAC | |
| 10 | |
| -55 | |
| 105 | |
| Bulk | |
| 5.08 | |
| 3.05 | |
| 5.08 | |
| 3.25 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this socket strip CES-102-01-T-S connector from Samtec. This SKT connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 400 VAC. It has a socket type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 5.5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08 mm long, 5.08 mm tall and 3.05 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. CES-102-01-T-S is housed in black polyester.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

