Illinois CapacitorCDV19FF222JO3FCapacitor Mica
Cap Mica 0.0022uF 1000V 5% (17.5 X 7.9 X 14.2mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.0022uF | |
| 5% | |
| 1000VDC | |
| Radial | |
| 8.7 | |
| 17.5 X 7.9 X 14.2 | |
| -55 | |
| 125 | |
| 17.5(Max) | |
| 7.9(Max) | |
| 14.2(Max) | |
| 0.8 | |
| 14.2(Max) | |
| Through Hole |
Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CDV19FF222JO3F capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 17.5(Max) mm long, 14.2(Max) mm tall and 7.9(Max) mm deep. Its capacitance value is 0.0022uF. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CDV19FF222JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
