| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 8 | |
| 16.9@8/20us | |
| 10 | |
| 500@8/20us | |
| 250(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.01(Max) |
| Package Width | 1.45(Max) |
| Package Length | 1.9(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 |
Protect your investments from electrostatic discharge by implementing this tvs CDSOD323-T08S ESD protection device from Bourns. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 16.9(Typ) V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. Its capacitance value is 250(Typ) pF.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

