SumidaCDRH6D38T125NP-100PCMontaje superficial de inductores
Inductor Power Shielded Drum Core 10uH 25% 100KHz Ferrite 3A 0.0435Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 10u | |
| 25% | |
| 100K | |
| 3 | |
| 2.2 | |
| 0.0435 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 4 |
An ideal space-saving electronic component is this power CDRH6D38T125NP-100PC surface mount inductor from Sumida Corporation. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 43.5m Ohm. It has an inductance of 10u H. This product is 7 mm long, 4 mm tall and 7 mm deep. Its test frequency is 100K Hz. This device utilizes drum core technology.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

