SumidaCDRH6D28NP-7R3NCMontaje superficial de inductores
Inductor Power Shielded Drum Core 7.3uH 30% 100KHz Ferrite 3.2A 0.054Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 7.3u | |
| 65 | |
| 30% | |
| 100K | |
| 3.2 | |
| 2.1 | |
| 0.054 | |
| 2 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 7 | |
| Surface Mount | |
| 7 | |
| 3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power CDRH6D28NP-7R3NC surface mount inductor from Sumida Corporation to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 7 mm long, 3 mm tall and 7 mm deep. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 54m Ohm. This device is made with drum core technology. Its test frequency is 100K Hz. It has an inductance of 7.3u H.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

