SumidaCDRH3D23HPNP-2R2PCMontaje superficial de inductores

Inductor Power Shielded Drum Core 2.2uH 25% 100KHz Ferrite 2.25A 0.0503Ohm DCR T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power CDRH3D23HPNP-2R2PC surface mount inductor from Sumida Corporation is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 2.25 A with a maximum resistance of 50.3m Ohm. This product is 3.92 mm long, 2.5 mm tall and 3.92 mm deep. This device is made with drum core technology. Its test frequency is 100K Hz. It has an inductance of 2.2u H.

Import TariffMay apply to this part

500 piezas: Se puede enviar mañana

    Total$210.65Price for 500

    • (500)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2527+
      Manufacturer Lead Time:
      26 semanas
      Country Of origin:
      Vietnam
      • In Stock: 500 piezas
      • Price: $0.4213

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.